1656430000 | Weidmüller

Cable gland, PG29, 37 mm, Clamping range 18 to 27 mm, IP65, silver, 1656430000

Order No.: 51P8591
EAN: 4008190409449
MPN:
1656430000
KV 29-M
1656430000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0083 €

Cable gland, 1656430000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour silver
Thread size PG29
Material brass, nickel-plated
max. clamping range 27 mm
max. operating temperature 60 °C
min. clamping range 18 mm
min. operating temperature -20 °C
spanner size 37 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead