1718830000 | Weidmüller

Cable gland, PG13.5, 22/24 mm, Clamping range 8.5 to 14 mm, IP54, silver, 1718830000

Order No.: 51P9592
EAN: 4008190352059
MPN:
1718830000
VG 13,5-MS54-ZE
Weidmüller
1718830000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9008 €

Cable gland, 1718830000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour silver
Thread size PG13.5
Length 32 mm
Material brass, nickel-plated
max. clamping range 14 mm
max. operating temperature 80 °C
min. clamping range 8.5 mm
min. operating temperature -20 °C
spanner size 22/24 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead