1718860000 | Weidmüller

Cable gland, PG29, 40/42 mm, Clamping range 19 to 30 mm, IP54, silver, 1718860000

Order No.: 51P9595
EAN: 4008190352080
MPN:
1718860000
VG 29-MS54-ZE
Weidmüller
1718860000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
28.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2506 €

Cable gland, 1718860000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour silver
Thread size PG29
Length 43 mm
Material brass, nickel-plated
max. clamping range 30 mm
max. operating temperature 80 °C
min. clamping range 19 mm
min. operating temperature -20 °C
spanner size 40/42 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead