1718870000 | Weidmüller
Cable gland, PG36, 50/50 mm, Clamping range 25 to 37 mm, IP54, silver, 1718870000
Order No.: 51P9596
EAN: 4008190352097
MPN:
1718870000
VG 36-MS54-ZE
Unit Price (€ / pc.)
41.7809 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Cable gland, 1718870000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG36 | |
Length | 49.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 37 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 25 mm | |
min. operating temperature | -20 °C | |
spanner size | 50/50 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |