1719560000 | Weidmüller

Sealing ring, PG11, black, 1719560000

Order No.: 51P9647
EAN: 4008190352820
MPN:
1719560000
GWDR PG11-NP
1719560000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 98 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2257 €

Flat gasket, 1719560000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Colour schwarz
Thread size PG11
Material Neopren
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Dichtring
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes