1719590000 | Weidmüller
Sealing ring, PG21, black, 1719590000
Order No.: 51P9650
EAN: 4008190352851
MPN:
1719590000
GWDR PG21-NP
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flat gasket, 1719590000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.
Technical specifications
Version | Dichtring | |
Colour | schwarz | |
Thread size | PG21 | |
Material | Neopren | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |