1719620000 | Weidmüller
Sealing ring, PG42, black, 1719620000
Order No.: 51P9653
EAN: 4008190352882
MPN:
1719620000
GWDR PG42-NP
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Flat gasket, 1719620000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.
Technical specifications
Ausführung | Dichtring | |
Farbe | schwarz | |
Gewindegröße | PG42 | |
Material | Neopren | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |