1720480000 | Weidmüller
Cable gland with bend protection, PG9, 19 mm, Clamping range 4 to 8 mm, IP68, 1720480000
Order No.: 51P9673
EAN: 4008190358693
MPN:
1720480000
VG 9-K68 SKS
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1720480000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland with bend protection | |
Thread size | PG9 | |
Length | 74 mm | |
Material | PA | |
max. clamping range | 8 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |