1720490000 | Weidmüller

Cable gland with bend protection, PG11, 22 mm, Clamping range 5 to 10 mm, IP68, light gray, 1720490000

Order No.: 51P9674
EAN: 4008190358709
MPN:
1720490000
VG 11-K68 SKS
Weidmüller
1720490000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Cable gland, 1720490000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland with bend protection
Colour light gray
Thread size PG11
Length 87 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes