1720500000 | Weidmüller

Cable gland with bend protection, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, light gray, 1720500000

Order No.: 51P9675
EAN: 4008190358716
MPN:
1720500000
VG 13.5-K68 SKS
Weidmüller
1720500000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4395 €

Cable gland, 1720500000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland with bend protection
Colour light gray
Thread size PG13.5
Length 98 mm
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes