1720520000 | Weidmüller

Cable gland with bend protection, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, 1720520000

Order No.: 51P9677
EAN: 4008190358730
MPN:
1720520000
VG 21-K68 SKS
Weidmüller
1720520000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9988 €

Cable gland, 1720520000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland with bend protection
Thread size PG21
Length 130 mm
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -20 °C
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes