1737020000 | Weidmüller
Counter nut, M32, 36 mm, silver, 1737020000
Order No.: 52P0109
EAN: 4008190956493
MPN:
1737020000
SKMU M32 MS
Unit Price (€ / pc.)
2.3681 € *
Available: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locknut, 1737020000, Weidmüller
Locknut for fastening metal cable glands. M32, 4 mm, Brass, Nickel-plated.
Technical specifications
Colour | silber | |
Thread size | M32 | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Gegenmutter | |
spanner size | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |