1772210000 | Weidmüller
Cable gland, M16, 17/18 mm, Clamping range 4 to 8 mm, IP68, silver, 1772210000
Order No.: 52P0884
EAN: 4032248129867
MPN:
1772210000
VG M16 - MS 68
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 4 Weeks **
Cable gland, 1772210000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M16 | |
Length | 30 mm | |
Material | brass, nickel-plated | |
max. clamping range | 8 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -40 °C | |
spanner size | 17/18 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |