1772250000 | Weidmüller

Cable gland, M40, 40/43 mm, Clamping range 18 to 25 mm, IP68, silver, 1772250000

Order No.: 52P0888
EAN: 4032248129904
MPN:
1772250000
VG M40 - MS 68
Weidmüller
1772250000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9424 €

Cable gland, 1772250000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour silver
Thread size M40
Length 47 mm
Material brass, nickel-plated
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -40 °C
spanner size 40/43 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead