1772300000 | Weidmüller

Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68, light gray, 1772300000

Order No.: 52P0893
EAN: 4032248129966
MPN:
1772300000
VG M20-1/K68
Weidmüller
1772300000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0591 €

Cable gland, 1772300000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour light gray
Thread size M20
Length 39.5 mm
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes