1772460000 | Weidmüller

Counter nut, M20, 26 mm, light gray, 1772460000

Order No.: 52P0903
EAN: 4032248130207
MPN:
1772460000
SKMU M20 - K GR
1772460000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3451 €

Locknut, 1772460000, Weidmüller

Locknut for fastening plastic cable glands. M20, 6 mm, Light gray.

Technical specifications
Ausführung Gegenmutter
Farbe lichtgrau
Gewindegröße M20
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 26 mm
Logistics
Ursprungsland TR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes