1772500000 | Weidmüller
Counter nut, M50, 60 mm, light gray, 1772500000
Order No.: 52P0907
EAN: 4032248130245
MPN:
1772500000
SKMU M50 - K GR
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Locknut, 1772500000, Weidmüller
Locknut for fastening plastic cable glands. M50, 8 mm, Light gray.
Technical specifications
Version | Gegenmutter | |
Colour | lichtgrau | |
Thread size | M50 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 60 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |