1776710000 | Weidmüller

Cable gland with bend protection, M16, 22 mm, Clamping range 5 to 10 mm, IP68, light gray, 1776710000

Order No.: 52P1088
EAN: 4032248156139
MPN:
1776710000
VG M16-K68 SKS
Weidmüller
1776710000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €

Cable gland, 1776710000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland with bend protection
Colour light gray
Thread size M16
Length 94.5 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes