1776720000 | Weidmüller

Cable gland with bend protection, M20, 27 mm, Clamping range 10 to 14 mm, IP68, light gray, 1776720000

Order No.: 52P1089
EAN: 4032248156146
MPN:
1776720000
VG M20-K68 SKS 10-14
Weidmüller
1776720000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0226 €

Cable gland, 1776720000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland with bend protection
Colour light gray
Thread size M20
Length 116 mm
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes