1776730000 | Weidmüller
Cable gland with bend protection, M25, 33 mm, Clamping range 13 to 18 mm, IP68, light gray, 1776730000
Order No.: 52P1090
EAN: 4032248156153
MPN:
1776730000
VG M25-K68 SKS
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 1776730000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland with bend protection | |
Colour | light gray | |
Thread size | M25 | |
Length | 132.5 mm | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |