1777650000 | Weidmüller
Counter nut, M32, 36 mm, silver, 1777650000
Order No.: 52P1105
EAN: 4032248157921
MPN:
1777650000
SKMU EMV M32
Unit Price (€ / pc.)
5.1289 € *
Available: 45 pcs.
Leadtime: 3 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7124 €
50 pcs.
4.2959 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locknut, 1777650000, Weidmüller
Locknut for fixing metal cable glands. M32, 4.1 mm, Brass, Nickel plated.
Technical specifications
Version | Gegenmutter | |
Colour | silber | |
Thread size | M32 | |
Material | Messing, vernickelt | |
spanner size | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |