1777940000 | Weidmüller
Weidmueller GWDR M20-PO
Order No.: 52P1120
EAN: 4032248158201
MPN:
1777940000
GWDR M20-PO
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flat gasket, 1777940000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.
Technical specifications
Version | Dichtring | |
Thread size | M20 | |
Material | PE | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |