1777950000 | Weidmüller
Weidmueller GWDR M25-PO
Order No.: 52P1121
EAN: 4032248158218
MPN:
1777950000
GWDR M25-PO
Unit Price (€ / pc.)
0.3213 € *
Available in 6 Days: 250 pcs. - if ordered today
Flat gasket, 1777950000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | M25 | |
| Material | PE | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |