1777960000 | Weidmüller

Weidmueller GWDR M32-PO

Order No.: 52P1122
EAN: 4032248158225
MPN:
1777960000
GWDR M32-PO
1777960000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.6902 €

Flat gasket, 1777960000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Thread size M32
Material PE
max. operating temperature 90 °C
min. operating temperature -30 °C
Product type Dichtring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes