1778420000 | Weidmüller

Cable gland, M12, 14/16 mm, Clamping range 5 to 7 mm, IP54, silver, 1778420000

Order No.: 52P1131
EAN: 4032248161430
MPN:
1778420000
VGM12-MS54 ZE 5,0-7,0
1778420000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1515 €

Cable gland, 1778420000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour silber
Thread size M12
Length 27 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 80 °C
min. clamping range 5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 14/16 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei