1778440000 | Weidmüller

Cable gland, M16, 18/19 mm, Clamping range 4 to 10 mm, IP54, silver, 1778440000

Order No.: 52P1132
EAN: 4032248161454
MPN:
1778440000
VGM16-MS54 ZE
1778440000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Cable gland, 1778440000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour silber
Thread size M16
Length 28 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 18/19 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei