1778450000 | Weidmüller

Cable gland, M20, 22/22 mm, Clamping range 6.5 to 12.5 mm, IP54, silver, 1778450000

Order No.: 52P1133
EAN: 4032248161461
MPN:
1778450000
VGM20-MS54 ZE
1778450000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6025 €

Cable gland, 1778450000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour silber
Thread size M20
Length 32 mm
Material Messing, vernickelt
max. clamping range 12.5 mm
max. operating temperature 80 °C
min. clamping range 6.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 22/22 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei