1778490000 | Weidmüller

Cable gland, M32, 40/42 mm, Clamping range 17 to 27 mm, IP54, silver, 1778490000

Order No.: 52P1136
EAN: 4032248161508
MPN:
1778490000
VGM32-MS54 ZE
1778490000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
46.5766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,164.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
46.5766 €

Cable gland, 1778490000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour silber
Thread size M32
Length 42 mm
Material Messing, vernickelt
max. clamping range 27 mm
max. operating temperature 80 °C
min. clamping range 17 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 40/42 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei