1778500000 | Weidmüller
Cable gland, M40, 50/52 mm, Clamping range 23 to 33 mm, IP54, silver, 1778500000
Order No.: 52P1137
EAN: 4032248161515
MPN:
1778500000
VGM40-MS54 ZE
Unit Price (€ / pc.)
62.4155 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1778500000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | silber | |
Thread size | M40 | |
Length | 49 mm | |
Material | Messing, vernickelt | |
max. clamping range | 33 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 23 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 50/52 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |