1778520000 | Weidmüller
Cable gland, M50, 62/57 mm, Clamping range 29 to 39 mm, IP54, silver, 1778520000
Order No.: 52P1138
EAN: 4032248161539
MPN:
1778520000
VGM50-MS54 ZE
Unit Price (€ / pc.)
98.2226 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1778520000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | silber | |
Thread size | M50 | |
Length | 52 mm | |
Material | Messing, vernickelt | |
max. clamping range | 39 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 29 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 62/57 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |