1778530000 | Weidmüller
Cable gland, M63, 66/68 mm, Clamping range 35 to 45 mm, IP54, silver, 1778530000
Order No.: 52P1139
EAN: 4032248161546
MPN:
1778530000
VGM63-MS54 ZE
Unit Price (€ / pc.)
114.4899 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1778530000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | silber | |
Thread size | M63 | |
Length | 54 mm | |
Material | Messing, vernickelt | |
max. clamping range | 45 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 35 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 66/68 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |