1778860000 | Weidmüller
Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68, light gray, 1778860000
Order No.: 52P1140
EAN: 4032248161874
MPN:
1778860000
VG M20-K68 SKS 6-12
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1778860000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | light gray | |
Thread size | M20 | |
Length | 101.5 mm | |
Material | PA | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -20 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |