1806540000 | Weidmüller

Counter nut, M12, 18 mm, black, 1806540000

Order No.: 52P2080
EAN: 4032248276493
MPN:
1806540000
SKMU M12-K SW
1806540000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3332 €

Locknut, 1806540000, Weidmüller

Locknut for fastening plastic cable glands. M12, 5 mm, Deep black.

Technical specifications
Version Gegenmutter
Colour schwarz
Thread size M12
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 18 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes