1909520000 | Weidmüller

Cable gland, M25, 27 mm, Clamping range 11 to 17 mm, IP68, silver, 1909520000

Order No.: 52P5697
EAN: 4032248536443
MPN:
1909520000
VG M25 - MS 1/EMV
1909520000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
21.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3129 €

Cable gland, 1909520000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.

Technical specifications
Version cable gland
Colour silver
Thread size M25
Length 38.7 mm
Material brass, nickel-plated
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -40 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead