1909680000 | Weidmüller

Cable gland, M16, 22 mm, Clamping range 5 to 10 mm, IP67, gray, 1909680000

Order No.: 52P5704
EAN: 4032248536603
MPN:
1909680000
VG M16-K67 5-10
1909680000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
44.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8925 €

Cable gland, 1909680000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size M16
Length 40 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes