1909710000 | Weidmüller

Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP67, gray, 1909710000

Order No.: 52P5707
EAN: 4032248536634
MPN:
1909710000
VG M25-K67
1909710000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

Cable gland, 1909710000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size M25
Length 47 mm
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -20 °C
spanner size 33 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes