1909750000 | Weidmüller

Cable gland, M63, 65 mm, Clamping range 34 to 44 mm, IP67, gray, 1909750000

Order No.: 52P5711
EAN: 4032248536672
MPN:
1909750000
VG M63-K67
1909750000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4736 €

Cable gland, 1909750000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour grau
Thread size M63
Length 71 mm
Material PA
max. clamping range 44 mm
max. operating temperature 100 °C
min. clamping range 34 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 65 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes