1909770000 | Weidmüller

Cable gland, PG9, 19 mm, Clamping range 4 to 8 mm, IP67, gray, 1909770000

Order No.: 52P5713
EAN: 4032248536696
MPN:
1909770000
VG PG9-K67
1909770000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
36.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7259 €

Cable gland, 1909770000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour grau
Thread size PG9
Length 34.5 mm
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes