1909830000 | Weidmüller

Cable gland, PG36, 53 mm, Clamping range 22 to 32 mm, IP67, gray, 1909830000

Order No.: 52P5719
EAN: 4032248536757
MPN:
1909830000
VG PG36-K67
1909830000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6057 €

Cable gland, 1909830000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour grau
Thread size PG36
Length 64.5 mm
Material PA
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 53 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes