1909890000 | Weidmüller

Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, gray, 1909890000

Order No.: 52P5725
EAN: 4032248536818
MPN:
1909890000
VG M40-1/K68
1909890000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8552 €

Cable gland, 1909890000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour gray
Thread size M40
Length 57 mm
Material PA
max. clamping range 28 mm
max. operating temperature 100 °C
min. clamping range 19 mm
min. operating temperature -40 °C
spanner size 46 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes