1909910000 | Weidmüller

Cable gland, M16, 22/22 mm, Clamping range 5 to 10 mm, IP68, silver, 1909910000

Order No.: 52P5726
EAN: 4032248536832
MPN:
1909910000
VG M16-1/MS68
1909910000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Cable gland, 1909910000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour silber
Thread size M16
Length 35.5 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 22/22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei