1909930000 | Weidmüller
Cable gland, M32, 34/34 mm, Clamping range 15 to 21 mm, IP68, silver, 1909930000
Order No.: 52P5728
EAN: 4032248536856
MPN:
1909930000
VG M32-1/MS68
Unit Price (€ / pc.)
19.8373 € *
Available in 6 Days: 50 pcs. - if ordered today
Cable gland, 1909930000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 15 mm | |
| max. clamping range | 21 mm | |
| spanner size | 34/34 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |