1921720000 | Weidmüller

Cable gland, M20, 20 mm, Clamping range 4 to 13 mm, IP65, silver, 1921720000

Order No.: 52P6013
EAN: 4032248562909
MPN:
1921720000
VG H M20 MS
1921720000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9754 €

Cable gland, 1921720000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour silver
Thread size M20
Material brass, nickel-plated
max. clamping range 13 mm
max. operating temperature 60 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 20 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead