1921740000 | Weidmüller
Cable gland, M25, 25 mm, Clamping range 8.5 to 18 mm, IP65, silver, 1921740000
Order No.: 52P6014
EAN: 4032248563012
MPN:
1921740000
VG H M25 MS
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1921740000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M25 | |
Material | brass, nickel-plated | |
max. clamping range | 18 mm | |
max. operating temperature | 60 °C | |
min. clamping range | 8.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 25 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |