1921760000 | Weidmüller
Cable gland, M32, 32 mm, Clamping range 16 to 25 mm, IP65, silver, 1921760000
Order No.: 52P6015
EAN: 4032248563029
MPN:
1921760000
VG H M32 MS
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1921760000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M32 | |
Material | brass, nickel-plated | |
max. clamping range | 25 mm | |
max. operating temperature | 60 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -20 °C | |
spanner size | 32 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |