1967070000 | Weidmüller
Cable gland, M20, black, 1967070000
Order No.: 52P8245
EAN: 4032248660681
MPN:
1967070000
VG ASI1 M20-K68
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 1967070000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. M20x1.5, Polyamide 6.
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Material | PA | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |