2435070000 | Weidmüller
Cable gland, M12, 14/14 mm, Clamping range 3 to 6.5 mm, IP68, silver, 2435070000
Order No.: 53P1198
EAN: 4050118446494
MPN:
2435070000
VG M12 EMV-4 MS 3-6.5
Unit Price (€ / pc.)
12.3403 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 2435070000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14/14 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |