2435150000 | Weidmüller

Cable gland, M20, 22/22 mm, Clamping range 6 to 12 mm, IP68, silver, 2435150000

Order No.: 53P1201
EAN: 4050118446906
MPN:
2435150000
VG M20 EMV-4 MS 6-12
2435150000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1,034.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.6941 €

Cable gland, 2435150000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M20
Length 38 mm
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 22/22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei