2435170000 | Weidmüller

Cable gland, M25, 30/30 mm, Clamping range 10 to 18 mm, IP68, silver, 2435170000

Order No.: 53P1203
EAN: 4050118446920
MPN:
2435170000
VG M25 EMV-4 MS 10-18
2435170000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
22.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.491 €

Cable gland, 2435170000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M25
Length 51 mm
Material Messing, vernickelt
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -20 °C
spanner size 30/30 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei