2435190000 | Weidmüller
Cable gland, M40, 50/50 mm, Clamping range 22 to 32 mm, IP68, silver, 2435190000
Order No.: 53P1205
EAN: 4050118446944
MPN:
2435190000
VG M40 EMV-4 MS 22-32
Unit Price (€ / pc.)
48.6115 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Cable gland, 2435190000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
Colour | silber | |
Thread size | M40 | |
Length | 69.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 22 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 50/50 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |